The M39003/01-2312C/PR is a 47uF tantalum capacitor with a 35VDC voltage rating and 10% tolerance. It has a leakage current of 8 and operates between -55°C and 125°C. This through hole capacitor features an axial termination style and is part of the TANTALEX™ tradename series with a mean time between failures (MTBF) of M.
Vishay M39003/01-2312C/PR technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.