The M39003/01-2334C tantalum capacitor from Vishay features a capacitance of 0.056uF and a working voltage of 50VDC. It has a tolerance of 10% and a leakage current of 0.3. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.056uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |