This Tantalum Capacitor from Vishay has a capacitance of 2.2uF and a working voltage of 50VDC with a tolerance of 10%. It has a leakage current of 0.8 and operates between -55°C and 125°C. The component is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |