The Vishay M39003/01-2364C/WR is a solid tantalum capacitor with a capacitance of 2.7uF, rated for 50VDC and 10% tolerance. It has a leakage current of 1 and operates between -55°C and 125°C. The capacitor is mounted through a hole and features an axial termination style.
Vishay M39003/01-2364C/WR technical specifications.
| Capacitance | 2.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.