This 10uF tantalum capacitor has a maximum operating voltage of 50VDC and a tolerance of 10%. It features a leakage current of 2.5 and operates between -55°C and 125°C. The capacitor is mounted through a hole and has an axial termination style. It is a solid tantalum capacitor with a tradename of TANTALEX.
Vishay M39003/01-2374/PR technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2374/PR to view detailed technical specifications.
No datasheet is available for this part.