The Vishay M39003/01-2374E/RR is a solid tantalum capacitor with a capacitance of 10uF and a working voltage of 50VDC. It features a tolerance of 10% and a leakage current of 2.5. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-2374E/RR technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.