The TANTALEX™ solid tantalum capacitor has a capacitance of 2.2uF and can operate at a maximum voltage of 75VDC with a tolerance of 10%. It features a low leakage current of 0.8 and can withstand temperatures between -55°C and 125°C. This capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-2406B/HR technical specifications.
| Capacitance | 2.2uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 0.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2406B/HR to view detailed technical specifications.
No datasheet is available for this part.