This TANTALEX solid tantalum capacitor has a capacitance of 3.9uF and operates within a 10% tolerance. It is rated for a maximum voltage of 10VDC and has a leakage current of 0.3. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with an axial termination style.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-2493A/TR technical specifications.
| Capacitance | 3.9uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.