The M39003/01-2505C/WR is a 220uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has a leakage current of 10 and operates between -55°C and 125°C. This axial leaded capacitor is designed for through hole mounting and features a solid tantalum construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |