The TANTALEX Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 120uF and a voltage rating of 15VDC. It has a tolerance of 10% and a leakage current of 9. The capacitor is designed for through-hole mounting with an axial termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor meets the requirements of the Vishay manufacturer.
Vishay M39003/01-2516H/HR technical specifications.
| Capacitance | 120uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2516H/HR to view detailed technical specifications.
No datasheet is available for this part.