Cap Tant Solid 1.5uF 20V 10% (3.43 X 7.26mm) Axial (0.1%FR) 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |