Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (0.1%FR) 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.43mm |
| Dissipation Factor | 4% |
| Lead Free | Contains Lead |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |