The TANTALEX™ solid tantalum capacitor has a capacitance of 2.2uF and operates at a maximum voltage of 20VDC with a tolerance of 10%. It features a low leakage current of 0.4 and is suitable for use in temperatures ranging from -55 to 125 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |