The TANTALEX 2.2uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 10%. It features a leakage current of 0.4 and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |