This 10uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 10%. It features a through hole axial termination style and a failure rate of P. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a solid tantalum capacitor suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |