This 47uF tantalum capacitor features a metal case and through hole mounting. It has a tolerance of 10% and operates within a temperature range of -55°C to 125°C. The capacitor is not RoHS compliant and meets the military standard MIL-PRF-39003. Its dimensions are 8.92mm in diameter and 19.96mm in length.
Sign in to ask questions about the Vishay M39003/01-2552 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39003/01-2552 technical specifications.
| Capacitance | 47uF |
| Package/Case | Metal |
| Diameter | 8.92mm |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-2552 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.