The M39003/01-2552D/RR is a solid tantalum capacitor with a capacitance of 47uF and a voltage rating of 35VDC. It features a 10% tolerance and a leakage current of 8. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through hole mounting with an axial termination style and is part of the TANTALEX trademark. The failure rate is classified as P.
Vishay M39003/01-2552D/RR technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.