The M39003/01-2552D/TR is a 47uF tantalum capacitor with a voltage rating of 35VDC and a tolerance of 10%. It has a leakage current of 8 and operates within a temperature range of -55°C to 125°C. This capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-2552D/TR technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.