
The Vishay M39003/01-2649H is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 75VDC. It has a tolerance of 10% and a leakage current of 1.2. The capacitor is designed for through-hole mounting and has a size of 4.7 X 12.04mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Vishay M39003/01-2649H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39003/01-2649H technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 15.49 |
| Lead Diameter (mm) | 0.51 |
| Product Length (mm) | 12.04 |
| Product Diameter (mm) | 4.7 |
| Number of Terminals | 2 |
| Size (mm) | 4.7 X 12.04 |
| Capacitance | 3.3uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2649H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.