The Vishay M39003/01-2653C/PR is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 75VDC. It features a 20% tolerance and a leakage current of 3. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-2653C/PR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2653C/PR to view detailed technical specifications.
No datasheet is available for this part.