This Tantalum Capacitor from Vishay has a capacitance of 4.7uF and a voltage rating of 75VDC with a tolerance of 20%. It is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and has a leakage current of 3. It is classified as a solid tantalum capacitor with a failure rate of P.
Vishay M39003/01-2653C/TR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2653C/TR to view detailed technical specifications.
No datasheet is available for this part.