Cap Tant Solid 4.7uF 75V 20% (7.34 X 17.42mm) Axial (0.1%FR) 125°C T/R
Vishay M39003/01-2653C/WR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2653C/WR to view detailed technical specifications.
No datasheet is available for this part.