Cap Tant Solid 5.6uF 75V 10% (7.34 X 17.42mm) Axial (0.1%FR) 125°C T/R
Vishay M39003/01-2654A/PR technical specifications.
| Capacitance | 5.6uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.