The TANTALEX Tantalum Capacitor is a solid tantalum device with a capacitance of 5.6uF and a voltage rating of 75VDC. It features a 10% tolerance and a leakage current of 3. The capacitor is designed for through-hole mounting with an axial termination style. It operates over a temperature range of -55°C to 125°C and has a failure rate of P.
Vishay M39003/01-2654A/WR technical specifications.
| Capacitance | 5.6uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.