The M39003/01-2660B/WR is a 12uF tantalum capacitor with a maximum operating voltage of 75VDC and a tolerance of 10%. It features a leakage current of 5 and is suitable for operation between -55°C and 125°C. This capacitor is designed for through-hole mounting with an axial termination style and is part of the TANTALEX™ tradename series.
Vishay M39003/01-2660B/WR technical specifications.
| Capacitance | 12uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2660B/WR to view detailed technical specifications.
No datasheet is available for this part.