The Vishay M39003/01-2678A/PR is a solid tantalum capacitor with a capacitance of 0.033uF and a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 100VDC. The capacitor is designed for through-hole mounting with an axial termination style. It meets the requirements for a P failure rate and is part of the TANTALEX trademark series.
Vishay M39003/01-2678A/PR technical specifications.
| Capacitance | 0.033uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2678A/PR to view detailed technical specifications.
No datasheet is available for this part.