This TANTALEX solid tantalum capacitor has a capacitance of 0.68uF and a voltage rating of 100VDC with a tolerance of 20%. It is designed for through hole mounting with an axial termination style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a leakage current of 0.3 and a failure rate of P.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |