The Vishay M39003/01-2711D/WR is a 100VDC axial through hole tantalum capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a leakage current of 0.9 and operates over a temperature range of -55 to 125 degrees Celsius. This capacitor is designed for through hole mounting and features a solid tantalum construction.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-2711D/WR technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 0.9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |