The M39003/01-2732A is a 330uF tantalum capacitor with a 6VDC voltage rating and 20% tolerance. It features a low leakage current of 7.5 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-2732A technical specifications.
| Capacitance | 330uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 7.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.