The M39003/01-2732A/HR is a 330uF tantalum capacitor with a 6VDC voltage rating and 20% tolerance. It features a low leakage current of 7.5 and operates within a temperature range of -55°C to 125°C. This component is designed for through-hole mounting with an axial termination style and is part of the Vishay TANTALEX™ tradename. It has a failure rate of R.
Vishay M39003/01-2732A/HR technical specifications.
| Capacitance | 330uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 7.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.