Cap Tant Solid 220uF 10V 20% (8.92 X 19.96mm) Axial (0.01%FR) 125°C T/R
Vishay M39003/01-2746/HR technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2746/HR to view detailed technical specifications.
No datasheet is available for this part.