This 220uF tantalum capacitor has a 10VDC rating with a tolerance of 20%. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use in a variety of applications, including those requiring high capacitance and low leakage current.
Vishay M39003/01-2746/RR technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2746/RR to view detailed technical specifications.
No datasheet is available for this part.