This TANTALEX solid tantalum capacitor has a capacitance of 68uF and operates within a 15VDC voltage range with a 10% tolerance. It features a leakage current of 5 and can withstand temperatures between -55 degrees Celsius and 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-2754A/TR technical specifications.
| Capacitance | 68uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.