Cap Tant Solid 68uF 15V 20% (7.34 X 17.42mm) Axial (0.01%FR) 125°C Bulk
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-2755B technical specifications.
| Capacitance | 68uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |