The Vishay M39003/01-2756A/PR is a 120uF tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It features a low leakage current of 9 and operates over a temperature range of -55°C to 125°C. This solid tantalum capacitor is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |