Cap Tant Solid 1uF 50V 20% (3.43 X 7.26mm) Axial (0.01%FR) 125°C T/R
Vishay M39003/01-2837E/PR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7.26 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.