The Vishay M39003/01-2856A/HR is a 12uF tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It has a leakage current of 3 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. It is a solid tantalum capacitor with a tradename of TANTALEX and a failure rate of R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |