The Vishay M39003/01-2898B/PR is a 10uF tantalum capacitor with a maximum operating voltage of 75VDC and a tolerance of 10%. It has a leakage current of 5 and operates between -55 and 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. It is a solid tantalum capacitor with a tradename of TANTALEX.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |