The M39003/01-2985A is a 220uF tantalum capacitor with a 10VDC rating and 10% tolerance. It features a through hole axial termination style and a solid tantalum construction. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-2985A technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.