This 220uF tantalum capacitor has a voltage rating of 10VDC and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and features a through hole axial termination style. The capacitor is a solid tantalum type and has a leakage current of 10.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-2985A/PR technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.