The Vishay M39003/01-3003D/PR is a solid tantalum capacitor with a capacitance of 2.2uF and a working voltage of 20VDC. It has a tolerance of 10% and a leakage current of 0.4uA. The capacitor is rated for operation between -55°C and 125°C. It is available in a through-hole axial package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |