The 12uF 20VDC 10% Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 12uF and a voltage rating of 20VDC. It has a tolerance of 10% and a leakage current of 1.8. The capacitor is designed for through hole mounting and has an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius and has a failure rate of S. The TANTALEX trademark is used by the manufacturer.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 1.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |