The M39003/01-3015A/RR is a 47uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has a leakage current of 4.5 and operates between -55°C and 125°C. The capacitor is mounted through a hole and features an axial termination style. It is a solid tantalum capacitor with a S failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |