The M39003/01-3015A/WR is a 47uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a low leakage current of 4.5 and operates within a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through-hole mounting and is suitable for use in a variety of applications. The capacitor meets the requirements of the Vishay TANTALEX trademark and has a failure rate of S.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |