This 100uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 10%. It features a through hole axial termination style and a standard ESR type. The capacitor has a leakage current of 10 and operates within a temperature range of -55 to 125 degrees Celsius. It is a solid tantalum capacitor with a tradename of TANTALEX. The failure rate is specified as S.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-3021/HSD technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.