The M39003/01-3021A is a 100uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a through hole mounting style and axial termination. This component operates within a temperature range of -55°C to 125°C. The TANTALEX trademark is associated with this product, which has a specified failure rate of S.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |