The TANTALEX 100uF capacitor features a capacitance of 100uF with a tolerance of 20% and a maximum operating voltage of 20VDC. It has a leakage current of 10 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |