The Vishay M39003/01-3023E is a solid tantalum capacitor with a capacitance of 5.6uF and a working voltage of 35VDC. It features a tolerance of 10% and a leakage current of 1.3uA. This component is designed for through-hole mounting and has an operating temperature range of -55 to 125 degrees Celsius. It meets the requirements for a high-reliability component with a failure rate of S.
Vishay M39003/01-3023E technical specifications.
| Capacitance | 5.6uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 1.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.