This Tantalum Capacitor from Vishay has a capacitance of 27uF and a voltage rating of 35VDC with a tolerance of 10%. It features a leakage current of 4.5 and operates between -55°C and 125°C. The component is designed for through hole mounting with an axial termination style and is part of the TANTALEX trademark series with a failure rate of S.
Vishay M39003/01-3028H/WR technical specifications.
| Capacitance | 27uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-3028H/WR to view detailed technical specifications.
No datasheet is available for this part.