The M39003/01-3033A/RR is a 47uF tantalum capacitor with a 35VDC voltage rating and 20% tolerance. It has a low leakage current of 8 and operates within a temperature range of -55 to 125 degrees Celsius. This through-hole capacitor features an axial termination style and is suitable for use in a variety of applications. The Vishay TANTALEX brand is known for its high-quality solid tantalum capacitors, which meet the requirements of the S failure rate standard.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-3033A/RR technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |